
* Images are for reference only
BYV32E-200PQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV32E-200PQ
- JLCPCB Part #
- C602523
- Package
- TO-220AB
- Description
- 1 Pair Common Cathode 18ns 200V 20A 300nA@100V 760mV@8A TO-220AB Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9796
10+
$0.7746
50+
$0.6714
100+
$0.5697
500+
$0.5084
1000+
$0.4761
Related Products
Welcome back, may I help you?