
* Images are for reference only
BYV29B-600PJ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BYV29B-600PJ
- JLCPCB Part #
- C602602
- Package
- TO-263
- Description
- 1 Independent 1.05V@8A 10uA@600V 40ns 600V 9A TO-263 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8671
10+
$0.6669
30+
$0.5813
100+
$0.4747
500+
$0.4263
1000+
$0.3972
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?