
* Images are for reference only
BT151Y-650LTFQ
Extended
- Manufacturer
- WeEn Semiconductors
- MFR.Part #
- BT151Y-650LTFQ
- JLCPCB Part #
- C17626215
- Package
- TO-220AB
- Description
- 1 SCR 1.5V 12A 1V 20mA 5mA 650V TO-220AB Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5255
10+
$0.4179
50+
$0.3729
100+
$0.3150
500+
$0.2893
1000+
$0.2748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →