
* Images are for reference only
YP1AH471K070BAMD0H
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP1AH471K070BAMD0H
- JLCPCB Part #
- C305334
- Package
- Plugin,P=10mm
- Description
- 400V 470pF X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1339
100+
$0.1089
300+
$0.0965
1000+
$0.0872
5000+
$0.0797
10000+
$0.0760
Related Products
Welcome back, may I help you?