
* Images are for reference only
YP0AH471K070BAMD0H
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- YP0AH471K070BAMD0H
- JLCPCB Part #
- C2843676
- Package
- Plugin,P=10mm
- Description
- 470pF Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 208
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0537
100+
$0.0432
300+
$0.0379
1000+
$0.0291
5000+
$0.0259
10000+
$0.0243
Related Products
Welcome back, may I help you?