
* Images are for reference only
WW08XR510FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW08XR510FTL
- JLCPCB Part #
- C5356715
- Package
- 0805
- Description
- 100V 125mW 510mΩ Thick Film Resistor ±1% ±300ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0169
500+
$0.0134
1500+
$0.0115
5000+
$0.0103
25000+
$0.0093
50000+
$0.0088
Related Products
Welcome back, may I help you?