
* Images are for reference only
WW06WR240FTL DL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW06WR240FTL DL
- JLCPCB Part #
- C53190962
- Package
- 0603
- Description
- -55℃~+155℃ 240mΩ 250mW Thick Film Resistor ±1% ±200ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
500+
$0.0074
1500+
$0.0073
5000+
$0.0072
Related Products
Welcome back, may I help you?