
* Images are for reference only
WR06X102 JTR
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WR06X102 JTR
- JLCPCB Part #
- C6000979
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 1kΩ 50V ±5% 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3317
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0027
5000+
$0.0026
Welcome back, may I help you?