This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WR02W5R23FAL

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WR02W5R23FAL
JLCPCB Part #
C2612559
Package
0201
Description
-200ppm/℃~+600ppm/℃ -55℃~+125℃ 25V 5.23Ω 50mW Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14926

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0016
200+ $0.0007
500+ $0.0006
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons