
* Images are for reference only
WLPMA0A040MR68LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPMA0A040MR68LC
- JLCPCB Part #
- C3249614
- Package
- SMD,11.2x10mm
- Description
- 2.7mΩ 22A 30A 680nH ±20% SMD,11.2x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1402
200+
$0.0543
500+
$0.0524
1000+
$0.0514
Related Products
Welcome back, may I help you?