
* Images are for reference only
WLPM131350M6R8LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM131350M6R8LC
- JLCPCB Part #
- C6605181
- Package
- SMD,13.5x12.8mm
- Description
- 11A 18.5mΩ 21A 6.8uH ±20% SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2860
200+
$0.1142
500+
$0.1103
1000+
$0.1084
Related Products
Welcome back, may I help you?