This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLPH252012M1R0PS

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLPH252012M1R0PS
JLCPCB Part #
C3248438
Package
1008
Description
1uH 3.3A 4.3A 44mΩ ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1042

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0235
200+ $0.0091
500+ $0.0088
1000+ $0.0086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons