
* Images are for reference only
WLPH252010M1R0PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPH252010M1R0PP
- JLCPCB Part #
- C3249136
- Package
- 1008
- Description
- 1uH 2.7A 3.15A 54mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 195
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
200+
$0.0179
500+
$0.0173
1000+
$0.0170
Related Products