
* Images are for reference only
WLPH252010M4R7PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPH252010M4R7PP
- JLCPCB Part #
- C3248693
- Package
- 1008
- Description
- 1.22A 1.62A 262mΩ 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 169
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0533
200+
$0.0207
500+
$0.0199
1000+
$0.0196
Related Products
Welcome back, may I help you?