
* Images are for reference only
WLFM201209MR47PP
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLFM201209MR47PP
- JLCPCB Part #
- C3910741
- Package
- 0805
- Description
- 1.3A 100MHz 470nH 80mΩ ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 594
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
200+
$0.0157
500+
$0.0151
1000+
$0.0149
Related Products
Welcome back, may I help you?