This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLCM1005Z0C3N3TB

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLCM1005Z0C3N3TB
JLCPCB Part #
C3910461
Package
0402
Description
160mΩ 3.3nH 6GHz 800mA 8@100MHz 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2986

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0080
200+ $0.0031
500+ $0.0030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons