This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLBD3216K2U202PP

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLBD3216K2U202PP
JLCPCB Part #
C3764550
Package
1206
Description
1 2kΩ@30MHz 500mΩ 1206 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 431

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons