
* Images are for reference only
WLBD3216HCU122PH
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLBD3216HCU122PH
- JLCPCB Part #
- C3716714
- Package
- 1206
- Description
- 1 1.2kΩ@100MHz 200mΩ 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 383
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0234
Related Products
Welcome back, may I help you?