This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WLBD2012HCU102TH

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
WLBD2012HCU102TH
JLCPCB Part #
C3716934
Package
0805
Description
1 1kΩ@100MHz 90mΩ 0805 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 654

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0137
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons