
* Images are for reference only
WK25L15R0FTLV
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WK25L15R0FTLV
- JLCPCB Part #
- C5173637
- Package
- 1225
- Description
- -55℃~+155℃ 15Ω 200V 2W Thick Film Resistor ±1% ±200ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1732
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1732
In-stock Item Pricing
Qty Unit Price
1+
$0.1914
10+
$0.1695
30+
$0.1601
100+
$0.1484
500+
$0.1431
1000+
$0.1400
Welcome back, may I help you?