
* Images are for reference only
WK12V1803FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WK12V1803FTL
- JLCPCB Part #
- C880776
- Package
- 1206
- Description
- 180kΩ 250mW 500V Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.0133
500+
$0.0106
1500+
$0.0090
5000+
$0.0081
25000+
$0.0073
50000+
$0.0069
Related Products
Welcome back, may I help you?