
* Images are for reference only
WA04P003XBTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WA04P003XBTL
- JLCPCB Part #
- C6750754
- Package
- 0404
- Description
- 0Hz~3GHz 100mW 3dB 50Ω 0404 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 953
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0098
500+
$0.0094
1000+
$0.0093
Related Products
Welcome back, may I help you?