
* Images are for reference only
SH15N470J500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- SH15N470J500CT
- JLCPCB Part #
- C396892
- Package
- 0402
- Description
- 47pF 50V NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17284
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 17281
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0149
1500+
$0.0133
10000+
$0.0111
20000+
$0.0103
50000+
$0.0099
Related Products
Welcome back, may I help you?