
* Images are for reference only
MR12X1003FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR12X1003FTL
- JLCPCB Part #
- C5139631
- Package
- 1206
- Description
- -55℃~+155℃ 100kΩ 200V 250mW ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0113
1500+
$0.0097
5000+
$0.0087
25000+
$0.0079
50000+
$0.0074
Related Products
Welcome back, may I help you?