
* Images are for reference only
MR08X3R3 JTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR08X3R3 JTL
- JLCPCB Part #
- C2918619
- Package
- 0805
- Description
- -200ppm/℃~+400ppm/℃ -55℃~+155℃ 150V 250mW 3.3Ω Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.0043
500+
$0.0034
1500+
$0.0029
5000+
$0.0022
25000+
$0.0020
50000+
$0.0018
Welcome back, may I help you?