
* Images are for reference only
1812B103K102CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1812B103K102CT
- JLCPCB Part #
- C3836561
- Package
- 1812
- Description
- 10nF 1kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1079
50+
$0.0904
150+
$0.0816
1000+
$0.0751
2000+
$0.0698
5000+
$0.0672
Welcome back, may I help you?