
* Images are for reference only
WW06XR180FTL
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WW06XR180FTL
- JLCPCB Part #
- C5356713
- Package
- 0603
- Description
- 100mW 180mΩ 50V Thick Film Resistor ±1% ±500ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 887
Minimum: 1
Full Reel: 5000
Total: $0.01
Add To List
Available Order Qty: 886
In-stock Item Pricing
Qty Unit Price
1+
$0.0045
1000+
$0.0035
5000+
$0.0029
10000+
$0.0026
50000+
$0.0023
100000+
$0.0022
Welcome back, may I help you?