
* Images are for reference only
1210N151J501CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210N151J501CT
- JLCPCB Part #
- C3861392
- Package
- 1210
- Description
- 150pF 500V C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1067
200+
$0.0413
500+
$0.0398
1000+
$0.0392
Related Products
Welcome back, may I help you?