
* Images are for reference only
1210B475K160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1210B475K160CT
- JLCPCB Part #
- C304020
- Package
- 1210
- Description
- 16V 4.7uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1318
50+
$0.1054
150+
$0.0920
1000+
$0.0803
2000+
$0.0724
5000+
$0.0683
Welcome back, may I help you?