
* Images are for reference only
1206X226M160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206X226M160CT
- JLCPCB Part #
- C105214
- Package
- 1206
- Description
- 16V 22uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1122
50+
$0.0908
150+
$0.0800
500+
$0.0720
2000+
$0.0656
4000+
$0.0622
Related Products
Welcome back, may I help you?