
* Images are for reference only
1206X105K500CT-C
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206X105K500CT-C
- JLCPCB Part #
- C2991437
- Package
- 1206
- Description
- 1uF 50V X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0460
200+
$0.0381
600+
$0.0338
2000+
$0.0294
10000+
$0.0272
20000+
$0.0261
Welcome back, may I help you?