This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1206F225Z160CT

Extended
Manufacturer
Walsin Tech Corp
MFR.Part #
1206F225Z160CT
JLCPCB Part #
C3837159
Package
1206
Description
-20%~+80% 16V 2.2uF Y5V 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 136

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0662
2000+ $0.0257
5000+ $0.0248
10000+ $0.0243

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons