
* Images are for reference only
1206B681K500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 1206B681K500CT
- JLCPCB Part #
- C237231
- Package
- 1206
- Description
- 50V 680pF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 618
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 618
In-stock Item Pricing
Qty Unit Price
1+
$0.0313
200+
$0.0252
600+
$0.0216
4000+
$0.0179
8000+
$0.0160
20000+
$0.0151
Related Products
Welcome back, may I help you?