
* Images are for reference only
WLPM545230MR68LC
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- WLPM545230MR68LC
- JLCPCB Part #
- C3249486
- Package
- SMD,5.4x5.2mm
- Description
- 12mΩ 14A 680nH 8.5A ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1961
200+
$0.0759
500+
$0.0732
1000+
$0.0719
Related Products
Welcome back, may I help you?