
* Images are for reference only
0805X475M500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805X475M500CT
- JLCPCB Part #
- C3849251
- Package
- 0805
- Description
- 4.7uF 50V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 97
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1154
50+
$0.0930
150+
$0.0817
500+
$0.0733
3000+
$0.0596
6000+
$0.0562
Related Products
Welcome back, may I help you?