
* Images are for reference only
0805X106M500
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805X106M500
- JLCPCB Part #
- C98825
- Package
- 0805
- Description
- 1uF 50V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2035
10+
$0.1629
30+
$0.1456
100+
$0.1238
500+
$0.1141
1000+
$0.1083
2000+
$0.0945
4000+
$0.0937
Related Products
Welcome back, may I help you?