
* Images are for reference only
0805F154M250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805F154M250CT
- JLCPCB Part #
- C3839454
- Package
- 0805
- Description
- 150nF 25V Y5V ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0758
2000+
$0.0294
5000+
$0.0283
10000+
$0.0278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?