
* Images are for reference only
0805B102K201CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0805B102K201CT
- JLCPCB Part #
- C77449
- Package
- 0805
- Description
- 1nF 200V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0085
1500+
$0.0072
4000+
$0.0065
24000+
$0.0059
48000+
$0.0055
Related Products
Welcome back, may I help you?