
* Images are for reference only
0603X106M160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603X106M160CT
- JLCPCB Part #
- C2909425
- Package
- 0603
- Description
- 10uF 16V X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
50+
$0.0647
150+
$0.0564
500+
$0.0503
2500+
$0.0445
4000+
$0.0421
Related Products
Welcome back, may I help you?