
* Images are for reference only
0603N100J250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0603N100J250CT
- JLCPCB Part #
- C3882011
- Package
- 0603
- Description
- 10pF 25V C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4000
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0042
200+
$0.0017
500+
$0.0016
Welcome back, may I help you?