
* Images are for reference only
0402X224K500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402X224K500CT
- JLCPCB Part #
- C2992619
- Package
- 0402
- Description
- 220nF 50V X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2639
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2054
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0325
600+
$0.0291
2000+
$0.0272
10000+
$0.0248
20000+
$0.0238
Related Products
Welcome back, may I help you?