
* Images are for reference only
0402N330K250CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402N330K250CT
- JLCPCB Part #
- C387979
- Package
- 0402
- Description
- 25V 33pF NP0 ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0065
500+
$0.0054
1500+
$0.0047
10000+
$0.0044
20000+
$0.0040
50000+
$0.0038
Welcome back, may I help you?