
* Images are for reference only
0402F683Z160CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402F683Z160CT
- JLCPCB Part #
- C388115
- Package
- 0402
- Description
- -20%~+80% 16V 68nF Y5V 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9167
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9167
In-stock Item Pricing
Qty Unit Price
1+
$0.0061
1000+
$0.0049
3000+
$0.0043
10000+
$0.0034
50000+
$0.0030
100000+
$0.0029
Welcome back, may I help you?