
* Images are for reference only
0402B102M500CT
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- 0402B102M500CT
- JLCPCB Part #
- C295916
- Package
- 0402
- Description
- 1nF 50V X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7768
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 7768
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0125
1500+
$0.0109
10000+
$0.0098
20000+
$0.0090
50000+
$0.0085
Welcome back, may I help you?