This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

890334027006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
890334027006
JLCPCB Part #
C6108303
Package
Plugin,P=27.5mm
Description
-40℃~+105℃ 310V 680nF X2 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0292
200+ $0.4111
500+ $0.3982
1000+ $0.3902
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons