
* Images are for reference only
744772332
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744772332
- JLCPCB Part #
- C1329401
- Package
- Plugin,D7.8xL9.5mm
- Description
- 280mA 3.3mH 300mA 6.2Ω ±5% Plugin,D7.8xL9.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 140
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2181
200+
$0.4714
500+
$0.4556
1000+
$0.4477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?