
* Images are for reference only
750811330
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750811330
- JLCPCB Part #
- C17200503
- Package
- Plugin
- Description
- 120~375V 4.5kV Plugin Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4798
200+
$6.9759
500+
$6.7427
1000+
$6.6269