This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

865060445005

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865060445005
JLCPCB Part #
C2164231
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 100uF 195mA@120Hz 2000hrs@105℃ 25V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 900

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2326
200+ $0.0900
500+ $0.0868
900+ $0.0854
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons