
* Images are for reference only
749022011
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 749022011
- JLCPCB Part #
- C5523953
- Package
- -
- Description
- -40℃~+85℃ 1:1 350uH - Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8014
200+
$3.5117
375+
$3.3947
1125+
$3.3362
Welcome back, may I help you?