
* Images are for reference only
744786110A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744786110A
- JLCPCB Part #
- C1330501
- Package
- 0603
- Description
- 10nH 3.5GHz 400mΩ 500mA 8@100MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1883
200+
$0.0728
500+
$0.0703
1000+
$0.0690
Welcome back, may I help you?